EE-SX484 | ||
---|---|---|
DigiKey Part Number | Z5208-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SX484 | |
Description | SENSOR OPTICAL 3.5MM PCB MOUNT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.138" (3.5mm) PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SX484 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.138" (3.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.82000 | ¥62.82 |
10 | ¥50.27000 | ¥502.70 |
25 | ¥46.49600 | ¥1,162.40 |
200 | ¥40.21305 | ¥8,042.61 |
600 | ¥37.69970 | ¥22,619.82 |
1,000 | ¥35.18631 | ¥35,186.31 |