TPS77533PWPR | ||
---|---|---|
DigiKey Part Number | 296-50561-2-ND - Tape & Reel (TR) 296-50561-1-ND - Cut Tape (CT) 296-50561-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS77533PWPR | |
Description | IC REG LIN 3.3V 500MA 20HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS77533PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90300 | ¥219.03 |
25 | ¥20.70720 | ¥517.68 |
100 | ¥17.94650 | ¥1,794.65 |
250 | ¥17.02652 | ¥4,256.63 |
500 | ¥15.27776 | ¥7,638.88 |
1,000 | ¥12.88490 | ¥12,884.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.24067 | ¥24,481.34 |
6,000 | ¥11.78048 | ¥70,682.88 |