BCX56-16,115 | ||
---|---|---|
DigiKey Part Number | 1727-2930-2-ND - Tape & Reel (TR) 1727-2930-1-ND - Cut Tape (CT) 1727-2930-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCX56-16,115 | |
Description | TRANS NPN 80V 1A SOT89 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCX56-16,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37340 | ¥137.34 |
500 | ¥1.21696 | ¥608.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.94703 | ¥947.03 |
2,000 | ¥0.84762 | ¥1,695.24 |
5,000 | ¥0.82867 | ¥4,143.35 |
10,000 | ¥0.73397 | ¥7,339.70 |
25,000 | ¥0.72449 | ¥18,112.25 |
50,000 | ¥0.61558 | ¥30,779.00 |
100,000 | ¥0.60611 | ¥60,611.00 |