0522071433 | ||
---|---|---|
DigiKey Part Number | WM10948TR-ND - Tape & Reel (TR) WM10948CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0522071433 | |
Description | CONN FFC FPC TOP 14POS 1MM R/A | |
Customer Reference | ||
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0522071433 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥13.42200 | ¥134.22 |
100 | ¥11.08750 | ¥1,108.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.75348 | ¥8,753.48 |
2,000 | ¥8.46170 | ¥16,923.40 |
3,000 | ¥8.16992 | ¥24,509.76 |
5,000 | ¥7.76143 | ¥38,807.15 |
10,000 | ¥7.58635 | ¥75,863.50 |