
H3YN-2 DC24 | |
|---|---|
DigiKey Part Number | Z3209-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-2 DC24 |
Description | RELAY TIME DELAY 10MIN 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3YN-2 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,010.44000 | ¥1,010.44 |
| 10 | ¥899.70800 | ¥8,997.08 |
| 25 | ¥859.04760 | ¥21,476.19 |
| 50 | ¥829.49080 | ¥41,474.54 |
| 100 | ¥800.93890 | ¥80,093.89 |









