



PY08 | |
|---|---|
DigiKey Part Number | Z5342-ND |
Manufacturer | |
Manufacturer Product Number | PY08 |
Description | RELAY SOCKET 8 POS PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PY08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | MY2 Relays | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.97000 | ¥24.97 |
| 10 | ¥22.22800 | ¥222.28 |
| 25 | ¥21.22920 | ¥530.73 |
| 50 | ¥20.50160 | ¥1,025.08 |
| 100 | ¥19.79870 | ¥1,979.87 |
| 250 | ¥18.90664 | ¥4,726.66 |
| 500 | ¥18.25746 | ¥9,128.73 |
| 1,000 | ¥17.63048 | ¥17,630.48 |
| 5,000 | ¥16.25477 | ¥81,273.85 |








