
H3YN-2 DC12 | |
|---|---|
DigiKey Part Number | Z6415-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-2 DC12 |
Description | RELAY TIME DELAY 10MIN 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3YN-2 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥971.25000 | ¥971.25 |
| 10 | ¥864.81100 | ¥8,648.11 |
| 25 | ¥825.72480 | ¥20,643.12 |
| 50 | ¥797.31600 | ¥39,865.80 |
| 100 | ¥769.87140 | ¥76,987.14 |







