




PY08-02 | |
|---|---|
DigiKey Part Number | Z2893-ND |
Manufacturer | |
Manufacturer Product Number | PY08-02 |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PY08-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | MY2 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥18.25100 | ¥182.51 |
| 25 | ¥17.42520 | ¥435.63 |
| 50 | ¥16.83000 | ¥841.50 |
| 100 | ¥16.25360 | ¥1,625.36 |
| 250 | ¥15.52112 | ¥3,880.28 |
| 500 | ¥14.98856 | ¥7,494.28 |
| 1,000 | ¥14.47386 | ¥14,473.86 |
| 5,000 | ¥13.34475 | ¥66,723.75 |














