Y92F-78 | ||
---|---|---|
DigiKey Part Number | Z6281-ND | |
Manufacturer | ||
Manufacturer Product Number | Y92F-78 | |
Description | ACCY FLUSH MNT ADAPTER H3Y/H3YN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | Y92F-78 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Adapter, Frame | |
For Use With/Related Products | H3YN Series |
Resource Type | Link |
---|---|
Datasheets | Y92 |
EDA Models | Y92F-78 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
10 | ¥75.33500 | ¥753.35 |
100 | ¥72.23850 | ¥7,223.85 |
1,000 | ¥57.79052 | ¥57,790.52 |
Attribute | Description |
---|---|
Other Names | Z6281 Y92F/78 Y92F-78-ND Y92F78 |
Standard Package | 1 |