
OWS-161837TA-8 | |
|---|---|
DigiKey Part Number | 3949-OWS-161837TA-8-ND |
Manufacturer | |
Manufacturer Product Number | OWS-161837TA-8 |
Description | SPEAKER 8OHM 1.5W TOP PORT 104DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms IoT Speaker Speaker 1.5 W 1.05 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-161837TA-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 1.05 kHz ~ 20 kHz | |
Frequency - Self Resonant | 560Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | 1.5W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 1.5 W | |
Power - Max | 1.7 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.709" W (16.00mm x 18.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.82000 | ¥22.82 |
| 10 | ¥17.89500 | ¥178.95 |
| 25 | ¥16.29760 | ¥407.44 |
| 50 | ¥15.19600 | ¥759.80 |
| 100 | ¥14.18130 | ¥1,418.13 |
| 250 | ¥12.95856 | ¥3,239.64 |
| 560 | ¥11.98436 | ¥6,711.24 |
| 1,120 | ¥11.21612 | ¥12,562.05 |
| 5,040 | ¥11.16377 | ¥56,265.40 |











