
CS18-02P110-03-1X | |
|---|---|
DigiKey Part Number | 2603-CS18-02P110-03-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS18-02P110-03-1X |
Description | SPEAKER 4OHM 2W TOP PORT 104DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 880 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS18-02P110-03-1X Models |
Category | Power - Rated 2 W |
Manufacturer Challenge Electronics | Power - Max 2.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 880 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 1.1kHz | Termination Solder Pads |
Impedance 4 Ohms | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Efficiency - dBA 104.00 | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - Testing 2W/100mm | Operating Temperature -20°C ~ 60°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥23.75100 | ¥237.51 |
| 25 | ¥21.42600 | ¥535.65 |
| 50 | ¥19.85300 | ¥992.65 |
| 100 | ¥18.41980 | ¥1,841.98 |
| 250 | ¥16.71596 | ¥4,178.99 |
| 500 | ¥15.55570 | ¥7,777.85 |
| 2,800 | ¥13.64549 | ¥38,207.37 |











