
CMS-18163-24SP | |
|---|---|
DigiKey Part Number | 2223-CMS-18163-24SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-18163-24SP |
Description | SPEAKER, 18 X 16MM RECTANGLE, 3. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 2.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 800 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 1kHz | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - dBA 104.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 2W/100mm | Distortion Rating 10% @ 2kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.49000 | ¥34.49 |
| 10 | ¥26.31500 | ¥263.15 |
| 25 | ¥23.74480 | ¥593.62 |
| 56 | ¥21.73536 | ¥1,217.18 |
| 112 | ¥20.17580 | ¥2,259.69 |
| 280 | ¥18.31982 | ¥5,129.55 |
| 504 | ¥17.24048 | ¥8,689.20 |
| 1,008 | ¥16.06734 | ¥16,195.88 |
| 5,040 | ¥15.32017 | ¥77,213.66 |




