CU2521E | ||
---|---|---|
DigiKey Part Number | CU2521E-ND | |
Manufacturer | ||
Manufacturer Product Number | CU2521E | |
Description | POT 2.5K OHM 2W CARBON LINEAR | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 312° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.157" Dia (29.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.56000 | ¥233.56 |
10 | ¥218.96800 | ¥2,189.68 |
26 | ¥180.04346 | ¥4,681.13 |
50 | ¥155.71320 | ¥7,785.66 |
100 | ¥150.84680 | ¥15,084.68 |
250 | ¥141.11440 | ¥35,278.60 |
500 | ¥130.40926 | ¥65,204.63 |