Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.781" (19.84mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black, Silver | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.92000 | ¥88.92 |
5 | ¥86.53000 | ¥432.65 |
10 | ¥84.11700 | ¥841.17 |
25 | ¥79.31200 | ¥1,982.80 |
50 | ¥76.90980 | ¥3,845.49 |
100 | ¥72.10340 | ¥7,210.34 |
250 | ¥67.29664 | ¥16,824.16 |
500 | ¥64.89326 | ¥32,446.63 |
1,000 | ¥62.48978 | ¥62,489.78 |