Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.125" (28.58mm) | |
Height | 0.563" (14.30mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.19000 | ¥31.19 |
5 | ¥29.67200 | ¥148.36 |
10 | ¥28.89400 | ¥288.94 |
25 | ¥28.10920 | ¥702.73 |
50 | ¥27.32820 | ¥1,366.41 |
100 | ¥25.76590 | ¥2,576.59 |
250 | ¥24.20476 | ¥6,051.19 |
500 | ¥23.42400 | ¥11,712.00 |
1,000 | ¥22.64307 | ¥22,643.07 |