Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.156" (29.36mm), 1.281" (32.54mm) Skirt | |
Height | 0.656" (16.66mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black, Silver | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.98000 | ¥21.98 |
5 | ¥20.93000 | ¥104.65 |
10 | ¥20.37500 | ¥203.75 |
25 | ¥19.82080 | ¥495.52 |
50 | ¥19.27040 | ¥963.52 |
100 | ¥18.16860 | ¥1,816.86 |
250 | ¥17.06784 | ¥4,266.96 |
500 | ¥16.51718 | ¥8,258.59 |
1,000 | ¥15.96661 | ¥15,966.61 |