Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.375" (34.93mm) | |
Height | 0.844" (21.43mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
5 | ¥52.15000 | ¥260.75 |
10 | ¥50.74500 | ¥507.45 |
25 | ¥49.33800 | ¥1,233.45 |
50 | ¥46.51720 | ¥2,325.86 |
100 | ¥45.10830 | ¥4,510.83 |
250 | ¥40.87928 | ¥10,219.82 |
500 | ¥39.46980 | ¥19,734.90 |
1,000 | ¥38.06016 | ¥38,060.16 |