Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.656" (16.66mm), 0.781" (19.84mm) Skirt | |
Height | 0.469" (11.91mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black, Silver | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.43000 | ¥22.43 |
5 | ¥18.73000 | ¥93.65 |
10 | ¥16.85400 | ¥168.54 |
25 | ¥14.98440 | ¥374.61 |
50 | ¥13.48500 | ¥674.25 |
100 | ¥13.10970 | ¥1,310.97 |
250 | ¥12.73548 | ¥3,183.87 |
500 | ¥12.36086 | ¥6,180.43 |
1,000 | ¥11.23710 | ¥11,237.10 |