
TJA1462AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1462AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1462AT/0ZCT-ND - Cut Tape (CT) 568-TJA1462AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1462AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SIC CAN Transceiver, up to 8Mbit/s, VIO, STB |
Datasheet | Datasheet |
EDA/CAD Models | TJA1462AT/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.38000 | ¥11.38 |
| 10 | ¥8.24700 | ¥82.47 |
| 25 | ¥7.47000 | ¥186.75 |
| 100 | ¥6.61710 | ¥661.71 |
| 250 | ¥6.21004 | ¥1,552.51 |
| 500 | ¥5.96486 | ¥2,982.43 |
| 1,000 | ¥5.76305 | ¥5,763.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.54999 | ¥13,874.98 |
| 5,000 | ¥5.42158 | ¥27,107.90 |
| 7,500 | ¥5.35727 | ¥40,179.53 |
| 12,500 | ¥5.28604 | ¥66,075.50 |










