TJA1102SHN/0Z | ||
---|---|---|
DigiKey Part Number | 568-13847-2-ND - Tape & Reel (TR) 568-13847-1-ND - Cut Tape (CT) 568-13847-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1102SHN/0Z | |
Description | IC TRANSCEIVER 1/1 56HVQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Ethernet 56-HVQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥34.11000 | ¥341.10 |
25 | ¥32.52200 | ¥813.05 |
100 | ¥28.23930 | ¥2,823.93 |
250 | ¥27.93116 | ¥6,982.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.93128 | ¥55,862.56 |