2 Conductor Multi-Conductor Cable Yellow Foil 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Yellow Foil 32.81' (10.00m)
SPE cable | Datasheet Preview
SPE Explained: Why is Ethernet the Most Important Protocol Today for Industrial Networks?

09456002014

DigiKey Part Number
1195-09456002014-ND
Manufacturer
Manufacturer Product Number
09456002014
Description
CABLE 2COND YELLOW SHLD 10M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow Foil 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
32.81' (10.00m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Ratings
UL Style 21815
Cable Type
Features
Flame Retardant, Oil Resistant, UV Resistant
Number of Conductors
2
Voltage
100 V
Conductor Strand
7/22
Usage
Network
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.204" (5.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥584.74000¥584.74
10¥497.03600¥4,970.36
25¥465.93560¥11,648.39
50¥443.71680¥22,185.84
100¥422.56680¥42,256.68
Manufacturers Standard Package