
DP83TC811RWRNDTQ1 | |
|---|---|
DigiKey Part Number | 296-50568-2-ND - Tape & Reel (TR) 296-50568-1-ND - Cut Tape (CT) 296-50568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811RWRNDTQ1 |
Description | IC TRANSCEIVER 2/2 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811RWRNDTQ1 Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol IEEE 802.3 | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 36-VQFN (6x6) |
Data Rate 100Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.11000 | ¥73.11 |
| 10 | ¥56.74900 | ¥567.49 |
| 25 | ¥52.65680 | ¥1,316.42 |
| 100 | ¥48.15950 | ¥4,815.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥46.01624 | ¥11,504.06 |
| 500 | ¥44.72430 | ¥22,362.15 |
| 750 | ¥44.07753 | ¥33,058.15 |
| 1,250 | ¥43.36052 | ¥54,200.65 |
| 1,750 | ¥42.94179 | ¥75,148.13 |















