Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
SPE cable | Datasheet Preview
SPE Explained: Why is Ethernet the Most Important Protocol Today for Industrial Networks?

33280101001075

DigiKey Part Number
1195-33280101001075-ND
Manufacturer
Manufacturer Product Number
33280101001075
Description
CABLE MOD 2 POS PLUG-PLUG 24.61'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280101001075 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
24.61' (7.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Yellow
Cable Type
Round Cable
Features
IEC 63171-6, Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33280202001075HARTING01195-33280202001075-ND¥322.06700MFR Recommended
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥390.18000¥390.18
10¥331.66000¥3,316.60
Manufacturers Standard Package