33280202001075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥348.33200
Datasheet
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33280202001075

DigiKey Part Number
1195-33280202001075-ND
Manufacturer
Manufacturer Product Number
33280202001075
Description
T1 SPE IP20 1X2XAWG26/7 PUR 7,5M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280202001075 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
24.61' (7.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33280202002075HARTING01195-33280202002075-ND¥348.33200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥322.06700¥3,220.67