TJA1100HNZ | ||
---|---|---|
DigiKey Part Number | 568-13617-2-ND - Tape & Reel (TR) 568-13617-1-ND - Cut Tape (CT) 568-13617-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1100HNZ | |
Description | IC TRANSCEIVER FULL 36HVQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Full Ethernet 36-HVQFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | TJA1100HNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.81100 | ¥478.11 |
25 | ¥45.59160 | ¥1,139.79 |
100 | ¥39.58630 | ¥3,958.63 |
250 | ¥37.80668 | ¥9,451.67 |
500 | ¥34.47088 | ¥17,235.44 |
1,000 | ¥30.02306 | ¥30,023.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥28.91109 | ¥115,644.36 |