
DP83TC811SWRNDTQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC811SWRNDTQ1TR-ND - Tape & Reel (TR) 296-DP83TC811SWRNDTQ1CT-ND - Cut Tape (CT) 296-DP83TC811SWRNDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811SWRNDTQ1 |
Description | IC TXRX FULL/HALF 4/4 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811SWRNDTQ1 Models |
Category | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol IEEE 802.3 | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 36-VQFN (6x6) |
Duplex Full, Half | Base Product Number |
Data Rate 100Mbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.47000 | ¥93.47 |
| 10 | ¥72.97500 | ¥729.75 |
| 25 | ¥67.84840 | ¥1,696.21 |
| 100 | ¥62.21150 | ¥6,221.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥59.52424 | ¥14,881.06 |
| 500 | ¥57.90432 | ¥28,952.16 |
| 750 | ¥57.09337 | ¥42,820.03 |
| 1,250 | ¥56.19494 | ¥70,243.68 |





