OXLTDLJANF-25.000000 | ||
---|---|---|
DigiKey Part Number | 1664-OXLTDLJANF-25.000000TR-ND - Tape & Reel (TR) 1664-OXLTDLJANF-25.000000CT-ND - Cut Tape (CT) 1664-OXLTDLJANF-25.000000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OXLTDLJANF-25.000000 | |
Description | XTAL OSC XO 25MHZ 1.2V CMOS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥21.21100 | ¥212.11 |
50 | ¥20.19940 | ¥1,009.97 |
100 | ¥17.67430 | ¥1,767.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥17.67425 | ¥3,534.85 |
600 | ¥17.16955 | ¥10,301.73 |
1,000 | ¥14.64461 | ¥14,644.61 |
5,000 | ¥13.12961 | ¥65,648.05 |