ADS805E | ||
---|---|---|
DigiKey Part Number | ADS805E-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS805E | |
Description | IC ADC 12BIT PIPELINED 28SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS805E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.14000 | ¥217.14 |
10 | ¥200.25100 | ¥2,002.51 |
50 | ¥191.24660 | ¥9,562.33 |
100 | ¥170.99740 | ¥17,099.74 |
250 | ¥163.12236 | ¥40,780.59 |
500 | ¥155.24762 | ¥77,623.81 |