PI4ULS5V202Q1UEX | ||
---|---|---|
DigiKey Part Number | 31-PI4ULS5V202Q1UEXTR-ND - Tape & Reel (TR) 31-PI4ULS5V202Q1UEXCT-ND - Cut Tape (CT) 31-PI4ULS5V202Q1UEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI4ULS5V202Q1UEX | |
Description | IC TRANSLTR BIDIRECTIONAL 8MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.40480 | ¥185.12 |
100 | ¥6.08310 | ¥608.31 |
250 | ¥5.68676 | ¥1,421.69 |
500 | ¥5.02544 | ¥2,512.72 |
1,000 | ¥3.96741 | ¥3,967.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70294 | ¥9,257.35 |
5,000 | ¥3.51780 | ¥17,589.00 |
12,500 | ¥3.38556 | ¥42,319.50 |
25,000 | ¥3.27976 | ¥81,994.00 |