NLSX3012DMR2G | |
---|---|
DigiKey Part Number | 488-NLSX3012DMR2GTR-ND - Tape & Reel (TR) 488-NLSX3012DMR2GCT-ND - Cut Tape (CT) 488-NLSX3012DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3012DMR2G |
Description | IC TRANSLTR BIDIRECTIONAL 8MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3012DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.31500 | ¥183.15 |
25 | ¥17.28240 | ¥432.06 |
100 | ¥13.82540 | ¥1,382.54 |
250 | ¥12.09696 | ¥3,024.24 |
500 | ¥11.75136 | ¥5,875.68 |
1,000 | ¥9.33198 | ¥9,331.98 |