
TPS552872QWRYQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS552872QWRYQRQ1TR-ND - Tape & Reel (TR) 296-TPS552872QWRYQRQ1CT-ND - Cut Tape (CT) 296-TPS552872QWRYQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS552872QWRYQRQ1 |
Description | IC REG BUCK BOOST ADJ 4A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (3x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.96000 | ¥54.96 |
| 10 | ¥42.10400 | ¥421.04 |
| 25 | ¥38.89160 | ¥972.29 |
| 100 | ¥35.36510 | ¥3,536.51 |
| 250 | ¥33.68452 | ¥8,421.13 |
| 500 | ¥32.67116 | ¥16,335.58 |
| 1,000 | ¥31.83706 | ¥31,837.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.80706 | ¥92,421.18 |











