
LAN8742AI-CZ | |
|---|---|
DigiKey Part Number | LAN8742AI-CZ-ND |
Manufacturer | |
Manufacturer Product Number | LAN8742AI-CZ |
Description | IC TRANSCEIVER FULL 1/1 24SQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 24-SQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8742AI-CZ Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 24-SQFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 25 | ¥12.98400 | ¥324.60 |
| 100 | ¥12.61170 | ¥1,261.17 |










