
SMS3923-040LF | |
|---|---|
DigiKey Part Number | 863-1694-2-ND - Tape & Reel (TR) 863-1694-1-ND - Cut Tape (CT) 863-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3923-040LF |
Description | DIODE SCHOTTKY 20V 75MW SOD882 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 20V 50 mA 75 mW SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SMS3923-040LF Models |
Category | Current - Max 50 mA |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Package / Case SOD-882 |
Diode Type Schottky - Single | Supplier Device Package SOD-882 |
Voltage - Peak Reverse (Max) 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.41000 | ¥66.41 |
| 10 | ¥51.40600 | ¥514.06 |
| 25 | ¥47.66160 | ¥1,191.54 |
| 100 | ¥44.06580 | ¥4,406.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥44.06585 | ¥132,197.55 |




