
TEA1716T/2,518 | |
|---|---|
DigiKey Part Number | 568-11934-2-ND - Tape & Reel (TR) 568-11934-1-ND - Cut Tape (CT) 568-11934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1716T/2,518 |
Description | IC PFC CTRLR DCM 24SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 70 ~ 276 VAC | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.60000 | ¥29.60 |
| 10 | ¥22.25900 | ¥222.59 |
| 25 | ¥20.42160 | ¥510.54 |
| 100 | ¥18.40550 | ¥1,840.55 |
| 250 | ¥17.44440 | ¥4,361.10 |
| 500 | ¥16.86476 | ¥8,432.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.37491 | ¥16,374.91 |
| 2,000 | ¥15.98263 | ¥31,965.26 |
| 3,000 | ¥15.78614 | ¥47,358.42 |
| 5,000 | ¥15.56840 | ¥77,842.00 |










