
TDF8541J/N3,112 | |
|---|---|
DigiKey Part Number | 568-14987-ND |
Manufacturer | |
Manufacturer Product Number | TDF8541J/N3,112 |
Description | IC AMP CLASS AB QUAD 64W DBS27P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB DBS27P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 64W x 4 @ 2Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | DBS27P | |
Package / Case | 27-SIP, Formed Leads | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.77000 | ¥201.77 |
| 10 | ¥162.85000 | ¥1,628.50 |
| 25 | ¥153.13360 | ¥3,828.34 |
| 100 | ¥144.71550 | ¥14,471.55 |


