TEA1995T/1J | ||
---|---|---|
DigiKey Part Number | 568-13267-2-ND - Tape & Reel (TR) 568-13267-1-ND - Cut Tape (CT) 568-13267-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA1995T/1J | |
Description | IC CTRLR SYNC RECT 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 38V | |
Current - Supply | 160 µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.46700 | ¥104.67 |
25 | ¥9.93320 | ¥248.33 |
100 | ¥8.15840 | ¥815.84 |
250 | ¥7.62616 | ¥1,906.54 |
500 | ¥6.73938 | ¥3,369.69 |
1,000 | ¥5.32064 | ¥5,320.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.96590 | ¥12,414.75 |
5,000 | ¥4.71762 | ¥23,588.10 |
12,500 | ¥4.54026 | ¥56,753.25 |