APR34910S-13 | |
---|---|
DigiKey Part Number | 31-APR34910S-13TR-ND - Tape & Reel (TR) 31-APR34910S-13CT-ND - Cut Tape (CT) 31-APR34910S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR34910S-13 |
Description | ACDC SYNCH RECT CONT SO-8 T&R 4K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | - | |
Current - Supply | 190 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.21900 | ¥92.19 |
25 | ¥8.75120 | ¥218.78 |
100 | ¥7.18970 | ¥718.97 |
250 | ¥6.72052 | ¥1,680.13 |
500 | ¥5.93914 | ¥2,969.57 |
1,000 | ¥4.68885 | ¥4,688.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.37622 | ¥17,504.88 |
8,000 | ¥4.15741 | ¥33,259.28 |
12,000 | ¥4.00112 | ¥48,013.44 |