SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1161LTRPBF

DigiKey Part Number
IR1161LTRPBFTR-ND - Tape & Reel (TR)
IR1161LTRPBFCT-ND - Cut Tape (CT)
IR1161LTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR1161LTRPBF
Description
SYNCRONOUS RECTIFIER CONTROL IC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier PG-SOT23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
4.75V ~ 18V
Current - Supply
5 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
PG-SOT23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,549
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.55430¥13,662.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.52000¥10.52
10¥7.64800¥76.48
25¥6.92240¥173.06
100¥6.12350¥612.35
250¥5.74260¥1,435.65
500¥5.51282¥2,756.41
1,000¥5.32377¥5,323.77
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.40000¥11.40
10¥8.28500¥82.85
25¥7.49960¥187.49
100¥6.63390¥663.39
250¥6.22132¥1,555.33
500¥5.97238¥2,986.19
1,000¥5.76756¥5,767.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.