
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCF8574RGTR | |
---|---|
DigiKey Part Number | 296-21238-2-ND - Tape & Reel (TR) 296-21238-1-ND - Cut Tape (CT) 296-21238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574RGTR |
Description | IC XPNDR 100KHZ I2C 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574RGTR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
In-Stock: 5,335
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.09300 | $10.93 |
25 | $0.99160 | $24.79 |
100 | $0.88020 | $88.02 |
250 | $0.82720 | $206.80 |
500 | $0.79522 | $397.61 |
1,000 | $0.76891 | $768.91 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73640 | $2,209.20 |
6,000 | $0.72050 | $4,323.00 |
9,000 | $0.71253 | $6,412.77 |
You May Also Be Interested InSee All
15 Items