TEF6686HN/V102K | ||
---|---|---|
DigiKey Part Number | 568-13269-ND | |
Manufacturer | ||
Manufacturer Product Number | TEF6686HN/V102K | |
Description | RF RCVR AM/FM 32HVQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - RF Receiver AM, FM 32-HVQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | - | |
Current - Receiving | 37mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥46.89300 | ¥468.93 |
25 | ¥42.63280 | ¥1,065.82 |
80 | ¥38.36875 | ¥3,069.50 |
230 | ¥37.52839 | ¥8,631.53 |