196-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1064DVL6B

DigiKey Part Number
568-MIMXRT1064DVL6B-ND
Manufacturer
Manufacturer Product Number
MIMXRT1064DVL6B
Description
IC MCU 32BIT 4MB FLASH 196MAPBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit 600MHz 4MB (4M x 8) FLASH 196-MAPBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
127
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (10x10)
Package / Case
196-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.30000¥123.30
10¥97.47200¥974.72
25¥91.02040¥2,275.51
240¥80.67921¥19,363.01
480¥78.61823¥37,736.75
720¥77.58610¥55,861.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.