MIMXRT1064-EVK | ||
---|---|---|
DigiKey Part Number | 568-14709-ND | |
Manufacturer | ||
Manufacturer Product Number | MIMXRT1064-EVK | |
Description | I.MX RT1064 EVAL BRD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | i.MX RT1064 i.MX MPU Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | i.MX RT1064 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Mbed-Enabled, MCUXpresso | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,281.43000 | ¥1,281.43 |