Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33640DDDAR

DigiKey Part Number
296-LMR33640DDDARTR-ND - Tape & Reel (TR)
296-LMR33640DDDARCT-ND - Cut Tape (CT)
296-LMR33640DDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33640DDDAR
Description
IC REG BUCK ADJ 4A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR33640DDDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,589
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.93000¥19.93
10¥14.76200¥147.62
25¥13.47680¥336.92
100¥12.06260¥1,206.26
250¥11.38812¥2,847.03
500¥11.07154¥5,535.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.29442¥25,736.05
5,000¥10.08161¥50,408.05
7,500¥9.97509¥74,813.18
Manufacturers Standard Package