
KP DELPS1.FP-UGVI-34-Z555-10-S | |
|---|---|
DigiKey Part Number | 475-KPDELPS1.FP-UGVI-34-Z555-10-STR-ND - Tape & Reel (TR) 475-KPDELPS1.FP-UGVI-34-Z555-10-SCT-ND - Cut Tape (CT) 475-KPDELPS1.FP-UGVI-34-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP DELPS1.FP-UGVI-34-Z555-10-S |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.56300 | ¥15.63 |
| 100 | ¥1.09650 | ¥109.65 |
| 500 | ¥0.88516 | ¥442.58 |
| 1,000 | ¥0.81504 | ¥815.04 |
| 2,000 | ¥0.75538 | ¥1,510.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.68985 | ¥3,449.25 |
| 10,000 | ¥0.64888 | ¥6,488.80 |
| 15,000 | ¥0.62785 | ¥9,417.75 |
| 25,000 | ¥0.60409 | ¥15,102.25 |
| 35,000 | ¥0.58996 | ¥20,648.60 |
| 50,000 | ¥0.57617 | ¥28,808.50 |
| 125,000 | ¥0.54573 | ¥68,216.25 |











