KS DELPS1.22-TIVH-68-H3Q4-20-S | ||
---|---|---|
DigiKey Part Number | 475-KSDELPS1.22-TIVH-68-H3Q4-20-STR-ND - Tape & Reel (TR) 475-KSDELPS1.22-TIVH-68-H3Q4-20-SCT-ND - Cut Tape (CT) 475-KSDELPS1.22-TIVH-68-H3Q4-20-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KS DELPS1.22-TIVH-68-H3Q4-20-S | |
Description | LED RED CLEAR SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red 628nm LED Indication - Discrete 2.2V 2-SMD, Flat Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.21900 | ¥22.19 |
100 | ¥0.99790 | ¥99.79 |
500 | ¥0.90136 | ¥450.68 |
1,000 | ¥0.74045 | ¥740.45 |
2,000 | ¥0.64389 | ¥1,287.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.57950 | ¥5,215.50 |
18,000 | ¥0.51511 | ¥9,271.98 |
27,000 | ¥0.48292 | ¥13,038.84 |
63,000 | ¥0.43462 | ¥27,381.06 |