KS DELLS1.22-JHKI-1-0-2-S | ||
---|---|---|
DigiKey Part Number | 475-KSDELLS1.22-JHKI-1-0-2-STR-ND - Tape & Reel (TR) 475-KSDELLS1.22-JHKI-1-0-2-SCT-ND - Cut Tape (CT) 475-KSDELLS1.22-JHKI-1-0-2-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KS DELLS1.22-JHKI-1-0-2-S | |
Description | LED RED CLEAR SMD | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | KS DELLS1.22-JHKI-1-0-2-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.77610 | ¥77.61 |
500 | ¥0.71606 | ¥358.03 |
1,000 | ¥0.56084 | ¥560.84 |
2,000 | ¥0.54894 | ¥1,097.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.47733 | ¥4,295.97 |
18,000 | ¥0.42960 | ¥7,732.80 |
27,000 | ¥0.38187 | ¥10,310.49 |
63,000 | ¥0.34607 | ¥21,802.41 |
225,000 | ¥0.32220 | ¥72,495.00 |