FDS4470 | ||
---|---|---|
DigiKey Part Number | FDS4470FSTR-ND - Tape & Reel (TR) FDS4470FSCT-ND - Cut Tape (CT) FDS4470FSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDS4470 | |
Description | MOSFET N-CH 40V 12.5A 8SOIC | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 12.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | +30V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2659 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥12.71500 | ¥127.15 |
100 | ¥10.12250 | ¥1,012.25 |
500 | ¥8.56528 | ¥4,282.64 |
1,000 | ¥7.26751 | ¥7,267.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.90415 | ¥17,260.38 |
5,000 | ¥6.64458 | ¥33,222.90 |
12,500 | ¥6.42460 | ¥80,307.50 |