LR T68F-U1AA-1-1-Z | |
---|---|
DigiKey Part Number | 475-LRT68F-U1AA-1-1-ZTR-ND - Tape & Reel (TR) 475-LRT68F-U1AA-1-1-ZCT-ND - Cut Tape (CT) 475-LRT68F-U1AA-1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR T68F-U1AA-1-1-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.50450 | ¥150.45 |
500 | ¥1.04060 | ¥520.30 |
1,000 | ¥0.86710 | ¥867.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78040 | ¥1,560.80 |
6,000 | ¥0.73704 | ¥4,422.24 |
10,000 | ¥0.67201 | ¥6,720.10 |
50,000 | ¥0.57662 | ¥28,831.00 |
100,000 | ¥0.55278 | ¥55,278.00 |