



AI-1027-TWT-3V-R | |
|---|---|
DigiKey Part Number | 668-1219-ND |
Manufacturer | |
Manufacturer Product Number | AI-1027-TWT-3V-R |
Description | BUZZER MAGNETIC 3V 9.5MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1027-TWT-3V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Series | Current - Supply 30mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 2 ~ 5V | Size / Dimension 0.374" Dia (9.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.217" (5.50mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.40000 | ¥27.40 |
| 10 | ¥20.82400 | ¥208.24 |
| 25 | ¥18.77600 | ¥469.40 |
| 50 | ¥17.38820 | ¥869.41 |
| 150 | ¥15.43947 | ¥2,315.92 |
| 300 | ¥14.34813 | ¥4,304.44 |
| 600 | ¥13.35063 | ¥8,010.38 |
| 1,050 | ¥12.60766 | ¥13,238.04 |
| 5,100 | ¥11.63870 | ¥59,357.37 |






