TBU-CA050-050-WH | ||
---|---|---|
DigiKey Part Number | TBU-CA050-050-WHTR-ND - Tape & Reel (TR) TBU-CA050-050-WHCT-ND - Cut Tape (CT) TBU-CA050-050-WHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBU-CA050-050-WH | |
Description | SURGE SUPP TBU 50MA 500VIMP SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TBU-CA050-050-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 500V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 250V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TBU-CA Series |
Mfg Application Notes | Designing Circuit Protection for RS-485, RS-422 Applications |
Product Training Modules | Transient Blocking Units |
Environmental Information | |
CAD Models | TBU-CA050-050-WH Models |
PCN Design/Specification | Revised Design chg 12/NOV/2019 |
PCN Assembly/Origin | TBU,TCS High-Speed Protectors Silicon Site Dec/2013 |
PCN Packaging | |
HTML Datasheet | TBU-CA Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.20000 | ¥15.20 |
10 | ¥12.61700 | ¥126.17 |
100 | ¥10.03900 | ¥1,003.90 |
500 | ¥8.49444 | ¥4,247.22 |
1,000 | ¥7.20738 | ¥7,207.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.84701 | ¥20,541.03 |
6,000 | ¥6.58959 | ¥39,537.54 |
9,000 | ¥6.37143 | ¥57,342.87 |
Attribute | Description |
---|---|
Other Names | TBU-CA050-050-WHDKR TBU-CA050-050-WHCT TBU-CA050-050-WHTR TBUCA050050WH |
Standard Package | 3,000 |